602400 | ESKA Erich Schweizer
Fuse holder, 6.3 x 32 mm, 15 A, 250 V, panel mounting, 602400
Order No.: 46G261
EAN: 4251783520506
MPN:
602400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5339 € *
Available: 3 pcs.
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
3.9865 €
100 pcs.
3.4986 €
250 pcs.
3.3677 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed fuse-holder, 602400, ESKA Erich Schweizer
Closed fuse-holder, 250 V, 6,3 x 32 mm, Front-panel installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Type of mounting | panel mounting | |
| Rated current | 15 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |