601100 | ESKA Erich Schweizer

Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 601100

Order No.: 46G174
EAN: 4260634691951
MPN:
601100
601.100
601100 ESKA Erich Schweizer Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 53 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8687 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Closed fuse holder, 601.100, ESKA Erich Schweizer

Closed Fuse-holder, 34.2 x 16 mm, 250 V, VDE: 10 A, cUR: 20 A, for 5 x 20 mm fuse links.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting panel mounting
Installation diameter 13 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes