502840 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502840
Order No.: 46G656
EAN: 4099889127751
MPN:
502840
502.840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 1 Week
Fuse holder 5X20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Type of mounting | PCB mounting | |
| Installation diameter | 9.8 mm | |
| Version of the cap | finger grip | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |