502730 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502730
Order No.: 46G5870
EAN: 4251783515946
MPN:
502730
502.730
Unit Price (€ / pc.)
3.2963 € *
Available: 100 pcs.
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
2.3562 €
100 pcs.
2.0111 €
500 pcs.
1.7493 €
1000 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Fuse-holders, 502730, ESKA Erich Schweizer
Closed Fuse-holders, Printed Circuit Board (PCB), Baynonet cover, 100 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |