502710 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502710
Order No.: 46G654
EAN: 4099889127737
MPN:
502710
502.710
This item is no longer available.
As an alternative, we recommend the following item:
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 502710
Order No.: 46G5850
Manufacturer: ESKA Erich Schweizer
per pc. 2.3443 € *
Fuse holder 5X20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Version of the cap | slotted | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |