391000 | ESKA Erich Schweizer
Car fuse holder, mini plug-in fuse, 30 A, 42 V, PCB mounting, 391000
Order No.: 46G5980
EAN: 4251783513638
MPN:
391000
391.000
Unit Price (€ / pc.)
3.3677 € *
Available: 90 pcs.
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
2.4038 €
100 pcs.
2.0587 €
500 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 391000, ESKA Erich Schweizer
Fuseholder can be equipped with any automotive miniature fuse from 2A to 20A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | mini plug-in fuse | |
| Version | open | |
| Type of mounting | PCB mounting | |
| Rated current | 30 A | |
| Rated voltage | 42 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |