390001 | ESKA Erich Schweizer
Car fuse holder, mini plug-in fuse, 30 A, 60 V, PCB mounting, 390001
Order No.: 46G5970
EAN: 4251783564043
MPN:
390001
390.001
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
2.5109 €
100 pcs.
2.1539 €
500 pcs.
1.8683 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 390001, ESKA Erich Schweizer
Fuseholder can be equipped with any automotive miniature fuse from 2A to 30A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | mini plug-in fuse | |
| Version | open | |
| Type of mounting | PCB mounting | |
| Rated current | 30 A | |
| Rated voltage | 60 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |