361000 | ESKA Erich Schweizer
Car fuse holder, plug-in fuse maxi, 70 A, 42 V, PCB mounting, 361000
Order No.: 46G5990
EAN: 4251783564029
MPN:
361000
361.000
Unit Price (€ / pc.)
8.9131 € *
Available: 100 pcs.
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
6.3665 €
100 pcs.
5.4383 €
500 pcs.
4.7362 €
1000 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 361000, ESKA Erich Schweizer
Fuse holder can be equipped with any automotive fuse with type Maxi up to 70A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | plug-in fuse maxi | |
| Type of mounting | PCB mounting | |
| Rated current | 70 A | |
| Rated voltage | 42 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |