121000G | ESKA Erich Schweizer

Slip-on cap, 5 mm, 6.3 A, PCB mounting, 121000G

Order No.: 46G6600
EAN: 4099889127782
MPN:
121000G
121.000G
121000G ESKA Erich Schweizer Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0428 €

Clip-on cap, 121000G, ESKA Erich Schweizer

Clip-on cap for ø 5 mm fuse links. Brass, silver plated with axially welded.

Technical specifications
Filter Property Value
For Fuse 5 mm
Version clip-on caps
Connection PCB connection
Type of mounting PCB mounting
Rated current 6.3 A
Degree of protection (IP) IP00
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes