120100 | ESKA Erich Schweizer
Slip-on cap, 6.3 mm, 16 A, PCB mounting, 120100
Order No.: 46G263
EAN: 4251783505398
MPN:
120100
120.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: 8 Weeks
Clip-on cap, 120100, ESKA Erich Schweizer
Clip-on cap for ø 6.3 mm fuse link. Brass, nickel plated with axially welded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 mm | |
| Version | clip-on caps | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |