01.00337 | ESKA Erich Schweizer
Car fuse holder, MaxiVal, 60 A, 32 V, in-line mounting, 01.00337
Order No.: 46G6010
EAN: 4260634696628
MPN:
01.00337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6358 € *
Available: 16 pcs.
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
12.5902 €
100 pcs.
10.7576 €
500 pcs.
9.3653 €
1000 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder automobile, 01.00337, ESKA Erich Schweizer
Fuse holder automobile, MaxiVal, Waterproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | MaxiVal | |
| Version | closed | |
| Type of mounting | in-line mounting | |
| Rated current | 60 A | |
| Rated voltage | 32 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |