E3523801 | ESKA Erich Schweizer
Assortment F/M/T 5x20 mm, 500 mA to 6,3 A,360 pcs.
Order No.: 46G3185
EAN: 4251783564005
MPN:
E3523801
Unit Price (€ / pc.)
83.5261 € *
Next delivery: 1 pcs. on 2026-09-01
Total Price:
83.53 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5261 €
10 pcs.
77.3381 €
50 pcs.
68.8296 €
100 pcs.
65.5571 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment Boxes, E3523801, ESKA Erich Schweizer
Assortment box, Miniature fuse-links 360 pcs.
Scope of delivery
- 10 x 500 mA each, F/M/T
- 10 x 630 mA each, F/M/T
- 10 x 800 mA each, F/M/T
- 10 x 1 A each, F/M/T
- 10 x 1,25 A each, F/M/T
- 10 x 1,6 A each, F/M/T
- 10 x 2 A each, F/M/T
- 10 x 2,5 A each, F/M/T
- 10 x 3,15 A each, F/M/T
- 10 x 4 A each, F/M/T
- 10 x 5 A each, F/M/T
- 10 x 6,3 A each, F/M/T
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | G fuse assortment | |
| Version | 500 mA to 6.3 A | |
| Design | 5 x 20 mm | |
| Tripping characteristics | F/M/T | |
| Contents | 360 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |