883800 | ESKA Erich Schweizer

Assortment time-lag subminiature fuse angular

Order No.: 46G3255
EAN: 4251783528731
MPN:
883800
883.800
883800 ESKA Erich Schweizer Fuse Assortments Image 1
883800 ESKA Erich Schweizer Fuse Assortments Image 2
Image may differ
Unit Price (€ / pc.)
170.5032 € *
Available: 1 pcs.
Total Price:
170.50 € *
Price list
Quantity
Price per unit*
1 pcs.
170.5032 €
10 pcs.
157.8773 €
25 pcs.
148.9404 €
50 pcs.
140.5033 €
100 pcs.
133.8155 €
*incl. VAT plus shipping costs
Subject to prior sale

Assortment Boxes, 883800, ESKA Erich Schweizer

Assortment time-lag subminiature fuse angular.

Scope of delivery

  • 10 x 160 mA
  • 10 x 200 mA
  • 10 x 250 mA
  • 10 x 315 mA
  • 10 x 400 mA
  • 10 x 500 mA
  • 10 x 630 mA
  • 10 x 800 mA
  • 10 x 1 A
  • 10 x 1,25 A
  • 10 x 1,6 A
  • 10 x 2 A
  • 10 x 2,5 A
  • 10 x 3,15 A
  • 10 x 4 A
  • 10 x 5 A
  • 10 x 6,3 A
  • 20 x fuse holder 886.002
  • 10 x fuse holder 886.001
Technical specifications
Filter Property Value
Product type miniature fuse assortment
Version 160 mA to 6.3 A, fuse holder
Tripping characteristics T
Contents 200 pieces
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes