632800 | ESKA Erich Schweizer
Assortment F 6,3 x 32 -120-
Order No.: 46G3225
EAN: 4251783522111
MPN:
632800
632.800
Unit Price (€ / pc.)
45.9816 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.98 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9816 €
10 pcs.
42.5782 €
50 pcs.
37.8896 €
100 pcs.
36.0927 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment Boxes, 632800, ESKA Erich Schweizer
Assortment box, Miniature fuse-links 120 pcs.
Scope of delivery
- 10 x 315 mA
- 10 x 500 mA
- 10 x 800 mA
- 10 x 315 mA
- 10 x 1 A
- 10 x 1,25 A
- 10 x 1,6 A
- 10 x 2 A
- 10 x 2,5 A
- 10 x 4 A
- 10 x 5 A
- 10 x 6,3 A
- 10 x 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | G fuse assortment | |
| Version | 315 mA to 10 A | |
| Design | 6.3 x 32 mm | |
| Tripping characteristics | F | |
| Contents | 120 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |