522800 | ESKA Erich Schweizer
Assortment T 5 x 20 -200-
Order No.: 46G3215
EAN: 4251783518039
MPN:
522800
522.800
Unit Price (€ / pc.)
60.6543 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.65 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6543 €
10 pcs.
56.1561 €
50 pcs.
49.9800 €
100 pcs.
47.6000 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment Boxes, 522800, ESKA Erich Schweizer
Assortment box, Miniature fuse-links 200 pcs.
Scope of delivery
- 20 x 100 mA
- 20 x 125 mA
- 20 x 160 mA
- 20 x 200 mA
- 20 x 250 mA
- 20 x 315 mA
- 20 x 400 mA
- 20 x 500 mA
- 20 x 630 mA
- 20 x 800 mA
- 20 x 1 A
- 20 x 1,25 A
- 20 x 1,6 A
- 20 x 2 A
- 20 x 2,5 A
- 20 x 3,15 A
- 20 x 4 A
- 20 x 6,3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | G fuse assortment | |
| Version | 100 mA to 6.3 A, 250 VAC | |
| Design | 5 x 20 mm | |
| Tripping characteristics | T | |
| Contents | 200 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |