520805 | ESKA Erich Schweizer
Assortment F 5 x 20 100mA to 6,3 A -200 pcs.-
Order No.: 46G3145
EAN: 4251783563985
MPN:
520805
520.805
Unit Price (€ / pc.)
52.6337 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.63 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6337 €
10 pcs.
48.7305 €
25 pcs.
45.9816 €
50 pcs.
43.3755 €
100 pcs.
41.3049 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment Boxes, 520805, ESKA Erich Schweizer
Assortment box, Miniature fuse-links 200 pcs.
Scope of delivery
- 20 x 100 mA
- 20 x 250 mA
- 20 x 500 mA
- 40 x 2 A
- 20 x 2,5 A
- 20 x 3,15 A
- 20 x 4 A
- 20 x 5 A
- 20 x 6,3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | G fuse assortment | |
| Version | 100 mA to 6.3 A, 250 VAC/60 VDC | |
| Design | 5 x 20 mm | |
| Tripping characteristics | F | |
| Contents | 200 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |