341750 | ESKA Erich Schweizer
Automotivefuse type mini assortment 80 pcs.
Order No.: 46G3285
EAN: 4251783562506
MPN:
341750
341.750
Unit Price (€ / pc.)
25.8111 € *
Available: 2 pcs.
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
10 pcs.
23.9071 €
50 pcs.
21.2772 €
100 pcs.
20.2657 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive fuse, 341750, ESKA Erich Schweizer
Automotive fuse type mini assortment 80 pcs.
Scope of delivery
- 10 x 2 A
- 10 x 4 A
- 6 x 5 A
- 10 x 7,5 A
- 10 x 10 A
- 10 x 15 A
- 10 x 20 A
- 4 x 25 A
- 10 x 30 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive fuse assortment | |
| Version | 2 A to 30 A | |
| Contents | 80 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |