340750 | ESKA Erich Schweizer
Automotivefuse Standard assortment 80 pcs.
Order No.: 46G3275
EAN: 4251783562490
MPN:
340750
340.750
Unit Price (€ / pc.)
25.3946 € *
Available: 1 pcs.
Total Price:
25.39 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3946 €
10 pcs.
23.5144 €
50 pcs.
20.9321 €
100 pcs.
19.9325 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive fuse, 340750, ESKA Erich Schweizer
Automotive fuse Standard assortment 80 pcs.
Scope of delivery
- 10 x 4 A
- 10 x 5 A
- 10 x 7,5 A
- 10 x 10 A
- 10 x 15 A
- 10 x 20 A
- 10 x 25 A
- 10 x 30 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive fuse assortment | |
| Version | 4 A to 30 A | |
| Contents | 80 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |