EP0701033 | ESD PROTECT
ESD protective bag, (L x W) 150 x 100 mm, metallized inside, zipp, transparent, EP0701033, package with 100 pieces
Shielding bags, inner metalization, reusable, type Charleswater Metal In.
With ESD warning symbol, high degree of shielding against field induction, minimum triboelectric charge, controlled discharge without spontaneous discharge; Electrostatic shielding: min. 10 nJ (Energy Test) ESD. Structure: multilayer, transparent, lead-free. Imprint: ESD warning symbol. Standards: EN61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541, EIA 541, EIA-625, MILHDBK-263, MIL-STD-1686, and EIA-583. Outer layer: electrically conductive polyester. Metalization: steam vapor aluminum. Inner layer: electrically conductive polyethylene. Surface resistance: 10^10 to 10^11 ohm.
Technical attributes (type, dimensions): 23.0.90602, 100 x 150 mm
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | zipp | |
| Length | 150 mm | |
| Width | 100 mm | |
| Colour | transparent |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39232100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |