BK0702012 | ESD PROTECT
Desiccant bag, with clay, 140 g, weldable, BK0702012, package with 100 pieces
Order No.: 03L2899
EAN: 4099891438456
MPN:
BK0702012
Unit Price (€ / pck.)
45.9340 € *
Available: 1 pck.
Desiccant bag with clay 4 TM units (140 gr)
Bag with dissipative coating and environmentally friendly clay filling
Usable up to: 50 degrees Celcius, Humidity: from 15% to 50% HR
Reactivation: 120ºC - PU = 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with clay, 140 g | |
| Lock type | weldable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 25084000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |