BK0702009 | ESD PROTECT
Desiccant bag, with clay, 2 g, weldable, BK0702009, package with 2000 pieces
Order No.: 03L2893
EAN: 4099891438395
MPN:
BK0702009
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
81.3127 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with clay, 2 g | |
| Lock type | weldable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 25084000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |