BK0702008 | ESD PROTECT
Desiccant bag, with clay, 17 g, weldable, BK0702008, package with 500 pieces
Order No.: 03L2896
EAN: 4099891438425
MPN:
BK0702008
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
106.9810 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with clay, 17 g | |
| Lock type | weldable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 25084000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |