BK0701191 | ESD PROTECT
ESD protective bag, (L x W) 500 x 400 mm, zipp, pink, BK0701191, package with 100 pieces
Order No.: 03L2839
EAN: 4099891438227
MPN:
BK0701191
Unit Price (€ / pck.)
27.9412 € *
Available: 10 pck.
Packaging bag, BK0701191, ESD PROTECT
ESD-Protect packaging bag Pink Polybag 400 mm x 500 mm, dissipative, weldable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Lock type | zipp | |
| Length | 500 mm | |
| Width | 400 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |