BK0701190 | ESD PROTECT

ESD protective bag, (L x W) 455 x 305 mm, zipp, pink, BK0701190, package with 100 pieces

Order No.: 03L2849
EAN: 4099891438326
MPN:
BK0701190
BK0701190 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
27.7984 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
27.7984 €
Technical specifications
Filter Property Value
Lock type zipp
Length 455 mm
Width 305 mm
Colour pink
Logistics
Property Value
Country of origin PL
Customs tariff number 39232100
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes