BK0701189 | ESD PROTECT
ESD protective bag, (L x W) 455 x 305 mm, weldable, pink, BK0701189
Order No.: 03L2838
EAN: 4099891438210
MPN:
BK0701189
Unit Price (€ / pck.)
19.8135 € *
Next delivery: 25 pck. on 2026-04-14
ESD packaging bags, BK0701189, ESD PROTECT
Features
- ESD-Protect Packaging bag Pink Polybag 305 mm x 455 mm, conductive, sealable
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Lock type | weldable | |
| Length | 455 mm | |
| Width | 305 mm | |
| Colour | pink |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |