BK0701134 | ESD PROTECT
ESD protective bag, (L x W) 450 x 350 mm, metallized inside, with adhesive strip and safety seal, weldable, transparent, BK0701134, package with 100 pieces
Order No.: 03L2816
EAN: 4099891438098
MPN:
BK0701134
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
61.7372 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside, with adhesive strip and safety seal | |
| Lock type | weldable | |
| Length | 450 mm | |
| Width | 350 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |