BK0701041 | ESD PROTECT
ESD protective bag, (L x W) 305 x 254 mm, metallized inside, zipp, transparent, BK0701041, package with 100 pieces
Order No.: 03L2803
EAN: 4099891437961
MPN:
BK0701041
Unit Price (€ / pck.)
35.0693 € *
Available: 2 pck.
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Zip
- Length: 305 mm
- Width: 254 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | zipp | |
| Length | 305 mm | |
| Width | 254 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |