BK0701039 | ESD PROTECT
ESD protective bag, (L x W) 254 x 203 mm, metallized inside, zipp, BK0701039
Order No.: 03L2801
EAN: 4099891437947
MPN:
BK0701039
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
29.4763 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.48 € *
Price list
Quantity
Price per unit*
1 pck.
29.4763 €
5 pck.
26.5251 €
10 pck.
23.5739 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Zip
- Length: 254 mm
- Width: 203 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | zipp | |
| Length | 254 mm | |
| Width | 203 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |