BK0701008 | ESD PROTECT
ESD protective bag, (L x W) 203 x 152 mm, metallized inside, weldable, transparent, BK0701008, package with 100 pieces
Order No.: 03L2770
EAN: 4099891437633
MPN:
BK0701008
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.7457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pck.
10.7457 €
10 pck.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | weldable | |
| Length | 203 mm | |
| Width | 152 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |