BK0701006 | ESD PROTECT

ESD protective bag, (L x W) 203 x 127 mm, metallized inside, weldable, transparent, BK0701006, package with 100 pieces

Order No.: 03L2768
EAN: 4099891437619
MPN:
BK0701006
BK0701006 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
9.3653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pck.
9.3653 €
10 pck.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version metallized inside
Lock type weldable
Length 203 mm
Width 127 mm
Colour transparent
Logistics
Property Value
Customs tariff number 39232100
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant