BK0701003 | ESD PROTECT
ESD protective bag, (L x W) 152 x 102 mm, metallized inside, weldable, transparent, BK0701003, package with 100 pieces
Order No.: 03L2765
EAN: 4099891437589
MPN:
BK0701003
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.3062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pck.
8.3062 €
5 pck.
7.4613 €
10 pck.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Weldable
- Length: 152 mm
- Width: 102 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | weldable | |
| Length | 152 mm | |
| Width | 102 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |