BK0701001 | ESD PROTECT
ESD protective bag, (L x W) 127 x 76 mm, metallized inside, weldable, transparent, BK0701001, package with 100 pieces
Order No.: 03L2763
EAN: 4099891437565
MPN:
BK0701001
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.2947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pck.
7.2947 €
10 pck.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metallized inside | |
| Lock type | weldable | |
| Length | 127 mm | |
| Width | 76 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |