BK0602002 | ESD PROTECT
Warning sign, ESD logo with warning notice, (L x W) 26 x 138 mm, paper, BK0602002
Order No.: 03L2762
EAN: 4099891423278
MPN:
BK0602002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9912 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 1000 | |
| Type of labeling | ESD logo with warning notice | |
| Colour | yellow/black | |
| Material | paper | |
| Length | 26 mm | |
| Width | 138 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |