BK0602001 | ESD PROTECT

Warning sign, ESD logo with warning notice, (L x W) 26 x 105 mm, paper, BK0602001

Order No.: 03L2761
EAN: 4099891423261
MPN:
BK0602001
BK0602001 ESD PROTECT Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
16.66 € *
Available: 4 pcs.
Total Price:
16.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.66 €

EGB labels yellow 26 x 105 mm

Material: Paper permanent adhesive

Core diameter: 76 mm

2 languages DT-EN

1000 pieces on roll (lengthways)

Technical specifications
Filter Property Value
Version warning sign
Number of labels 1000
Type of labeling ESD logo with warning notice
Colour yellow/black
Material paper
Length 26 mm
Width 105 mm
Logistics
Property Value
Customs tariff number 48219010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant