BK0601002 | ESD PROTECT
Information sign, EPA entrance sign, (L x W) 300 x 500 mm, PVC, BK0601002
Order No.: 03L2756
EAN: 4099891423216
MPN:
BK0601002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 1 Week
Information sign ESD-protected area (input)
Language: English, Colour: yellow RAL 1016
Material: high-quality PVC film self-adhesive
Dimensions: 300 x 500 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | information sign | |
| Type of labeling | EPA entrance sign | |
| Colour | yellow/black | |
| Material | PVC | |
| Length | 300 mm | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |