EP0901031 | ESD PROTECT
ESD ring binder, DIN A4, 2 ring binder mechanism, fill height 45 mm, (W) 45 mm, black, EP0901031
Order No.: 03L6088
EAN: 4099891892760
MPN:
EP0901031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.441 € *
Standard delivery time from the manufacturer is: 3 Weeks
ESD ring binder 45 mm, black, dissipative
- ESD ring binder DIN A4
- Folder width: 45 mm
- Number of rings: 4
- Color: Black
- Material: vinyl
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD ring binder | |
| Version | DIN A4, 2 ring binder mechanism, fill height 45 mm | |
| Colour | black | |
| Width | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |