EP0901030 | ESD PROTECT

ESD ring binder, DIN A4, 2 ring binder mechanism, fill height 65 mm, (W) 65 mm, black, EP0901030

Order No.: 03L6089
EAN: 4099891892777
MPN:
EP0901030
EP0901030 ESD PROTECT ESD Workstation
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.4541 €

ESD ring binder 65 mm, black, dissipative

  • ESD ring binder DIN A4
  • Folder width: 65 mm
  • Number of rings: 4
  • Color: Black
  • Material: vinyl
Technical specifications
Filter Property Value
Product type ESD ring binder
Version DIN A4, 2 ring binder mechanism, fill height 65 mm
Colour black
Width 65 mm
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15