BK0901025 | ESD PROTECT
ESD clamping board, DIN A4, with cover, black, BK0901025
Order No.: 03L6068
EAN: 4099891437046
MPN:
BK0901025
This item is no longer available.
As an alternative, we recommend the following item:
ESD clamping board, DIN A4, light blue, BK0901024
Order No.: 03L6067
Manufacturer: ESD PROTECT
per pc. 17.374 € *
Ring binder with terminal strip inside, DIN A4, black, 20 mm thick,
Rs= 10E5 -10E8 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD clamping board | |
| Version | DIN A4, with cover | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |