BK0901006 | ESD PROTECT

ESD letter tray, DIN A4, (L x W) 343 x 258 mm, black, BK0901006

Order No.: 03L6074
EAN: 4099891437107
MPN:
BK0901006
BK0901006 ESD PROTECT ESD Workstation
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 10 pcs.
Total Price:
15.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.351 €

Letter tray basket, BK0901006, ESD PROTECT

Letter tray DIN A4

Technical specifications
Filter Property Value
Product type ESD letter tray
Version DIN A4
Colour black
Length 343 mm
Width 258 mm
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant