BK0805038 | ESD PROTECT
ESD swivel chair, seat hight 59-84 cm, blue, BK0805038
NCNR (non cancelable / non returnable)
Working swivel chair Tec Profile economic ESD Sitztechnik: BS2
Synchronous mechanism with seat tilt (-5°) and seat depth adjustment (5cm),
Seat height: 44-60 cm, safety gas spring, backrest: tapered upwards,
7 cm height adjustable, cover: conductive, please select colour no. below,
base: P, polished aluminium, conductive, castors: soft castors for hard
Shelves, conductive.
Delivery: Model completely assembled in cardboard box, available in the colours:
(please specify) imitation leather black (0426), fabric blue-corinth (0404),
Fabric dark blue indigo (0402), fabric black, (0411)
| Filter | Property | Value |
|---|---|---|
| Product type | ESD swivel chair | |
| Seat Height | 59-84 cm | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |