BK0805017 | ESD PROTECT
ESD swivel chair, high backrest, seat hight 43-59 cm, black, BK0805017
NCNR (non cancelable / non returnable)
Work swivel chair TEC CLASSIC ESD Seat technology: PF
Permanent contact backrest with spring force adjustment, seat height: 43-59 cm,
safety gas spring, backrest: high, cover: conductive, please select colour no. below
select, base: P, polished aluminium, conductive, castors: soft castors for
hard floors, conductive.
Delivery: Model partially assembled in cardboard box, available in the colours:
(please specify) imitation leather black (0426), fabric blue-corinth (0404),
Fabric dark blue indigo (0402), fabric black (0411)
| Filter | Property | Value |
|---|---|---|
| Product type | ESD swivel chair | |
| Version | high backrest | |
| Seat Height | 43-59 cm | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |