EPA-RESIST 6000 | ESD PROTECT

EPA-RESIST 6000 personal tester set with shoeelectrode

Order No.: 03L6090
EAN: 4099891440404
MPN:
EPA-RESIST 6000
EP0206061
EPA-RESIST 6000 ESD PROTECT ESD Test Stations, Ionizing units and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,783.81 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,783.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,783.81 €

EPA-RESIST 6000 with special test function for vulnerable persons

The ESD-PROTECT added value - Powerful and fast measuring device. Even more intuitive with the new OS 3.0. And even clearer with the new touch display. Software updates can be easily installed via USB stick thanks to an integrated bootloader.


Features:

  • 7" touch color display of the new generation
  • OS 3.0 with innovative new control, language selection German/English/French
  • Test profiles are individually assigned to the user
  • Display of measurement results and measurement of temperature and relative humidity
  • Checking of wrist strap and footwear
  • ESD personnel tests freely selectable by the user
  • 32-bit processor for fast and precise measurements for smooth passage through optional entry systems
  • Automatic shoe-to-shoe testing
  • Measuring voltages adjustable between 33V, 50V, or 100V
  • Extensive configuration options for individual test modes
  • Access control via 3 freely configurable relays
  • Software updates
  • Free limit value definition
  • Individual adjustment of limit values in the event of DIN changes or when working on live cables (personal protection takes precedence over ESD protection)
Technical specifications
Filter Property Value
Product type person tester
Version in kit with shoe electrode
Logistics
Property Value
Customs tariff number 90303320
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes