BK0206009 | ESD PROTECT
Mobile test station for ESD shoes
Order No.: 03L6060
EAN: 4099891440411
MPN:
BK0206009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
451.01 € *
Standard delivery time from the manufacturer is: 1 Week
Mobile test station for ESD shoes with relay contact, power supply unit, limit values
freely adjustable, calibration by the customer possible.
Dimensions: (L x W x H): 370 mm x 440 mm x 50 mm, Weight: approx. 1.2 kg(AA)
Display: 1 LED green, 1 LED red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test station | |
| Version | for ESD shoes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |