BK0201016 | ESD PROTECT
Elektrofeldmet. EFM823CPS-Set
Order No.: 03L2719
EAN: 4099891440138
MPN:
BK0201016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,210.0991 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electric field meter | |
| Version | with CPS kit | |
| measurement range | -1000 to 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |