BK0201006 | ESD PROTECT
EP-Statest-Floor Messgerät
Order No.: 03L2710
EAN: 4099891440046
MPN:
BK0201006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,470.2093 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD floor tester | |
| Version | for quick, standard-compliant testing of dissipative floor and table coverings, chairs and trolleys | |
| measurement range | 1 x 1000 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |