EP0104009 | ESD PROTECT
Overshoe dispenser, white, EP0104009
Order No.: 03L6085
EAN: 4099891436780
MPN:
EP0104009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
345.10 € *
Available: 3 pcs.
Overshoe dispenser, EP0104009, ESD PROTECT
The EP0104009 overshoe dispenser with mechanical function, requires no power and it is ideal for ESD-zones and clean rooms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | overshoe dispenser | |
| Colour | white | |
| Usage | overshoes |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |