EP1005019 | ESD PROTECT
Gloves, PA/carbon fibers, black, XL, EP1005019
Order No.: 03L2938
EAN: 4099891436711
MPN:
EP1005019
Unit Price (€ / pc.)
2.9631 € *
Available: 60 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
5 pcs.
2.7727 €
10 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD gloves, BK1005019, ESD PROTECT
Features
- Top-Fit ESD glove, size: XL
- Fingertips with PU rubber coating, electrostatically dissipative, with cuffs
- Material: nylon / carbon fibers, color: black
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
Material | PA/carbon fibers | |
Size | XL | |
Colour | black | |
Usage | electrical safety | |
Product type | gloves |
Download
Logistics
Country of origin | CH |
Customs tariff number | 61169300 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | not_relevant |