BK1005014 | ESD PROTECT
Gloves, PA/carbon fibers, gray, XL, BK1005014
Order No.: 03L2949
EAN: 4099891436674
MPN:
BK1005014
Unit Price (€ / pc.)
3.5581 € *
Available: 83 pcs.
ESD gloves, BK1005014, ESD PROTECT
Features
- Top-Fit ESD glove, size: XL
- Palm with PU rubber coating, electrostatically dissipative, with cuff
- Material: nylon / carbon fibers, color: black
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Material | PA/carbon fibers | |
| Colour | gray | |
| Usage | electrical safety | |
| Size | XL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 61169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |