BK1004050 | ESD PROTECT
ESD-VISITORS-COAT, YELLOW, S, BK1004050
Order No.: 03L4843
EAN: 4099891439163
MPN:
BK1004050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6881 € *
Standard delivery time from the manufacturer is: 1 Week
ESD-VISITORS-COAT, YELLOW, S
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD visitor coat | |
| Size | S | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61149000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |