BK0103002 | ESD PROTECT
Grounding cable, push button Ø 10 mm, 4.5 m, BK0103002
Order No.: 03L2679
EAN: 4099891439316
MPN:
BK0103002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.186 € *
Standard delivery time from the manufacturer is: 1 Week
Earthing cable for table and floor mats with protective cap
Connection: 10 mm DK / M5 eyelet
Length: 4,50 m
Safety resistance: 1 MOhm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Push button diameter | 10 mm | |
| Cable length | 4.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |